Legris LF6300 LIQUIfit Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 136-9311
- Mfr. Part No.:
- 6509 08 13WP2
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Bag of 10
TWD2,450.00
(exc. GST)
TWD2,572.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | TWD2,450.00 | TWD245.00 |
*price indicative |
- RS Stock No.:
- 136-9311
- Mfr. Part No.:
- 6509 08 13WP2
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Connection of tubing at 90° with a male thread.
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF6300 LIQUIfit |
Thread Material | Bio-Based Polymer |
Body Material | Polymer |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +95°C |
Maximum Operating Pressure | 16 bar |
Swivel Connection | No |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |