Festo CQL Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 177691
- RS Stock No.:
- 203-1704
- Mfr. Part No.:
- CQL-12
- Manufacturer:
- Festo
11 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD324.00
(exc. GST)
TWD340.20
(inc. GST)
Units | Per unit |
1 + | TWD324.00 |
- RS Stock No.:
- 203-1704
- Mfr. Part No.:
- CQL-12
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Festo QSL series has push-in L-connector used for high flow rate which has push/pull structure and its nominal size is 8.65mm with operating pressure complete temperature range is up to -0.95 - 7 bar.
Ambient temperature -25 to 70 °C
Container size 1
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQL |
Model Number p | 177691 |
Body Material | Polyoxymethylene |