- RS Stock No.:
- 214-8178
- Mfr. Part No.:
- 6999 06 13
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 214-8178
- Mfr. Part No.:
- 6999 06 13
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris elbow has bio based polymer body. It has maximum working pressure of 16bar.
Working temperature -10 to 130 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded |
Manufacturer Series | LF6900 LIQUIfit |