- RS Stock No.:
- 702-5172
- Mfr. Part No.:
- 540-88-068-17-400-TR
- Manufacturer:
- Preci-Dip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 702-5172
- Mfr. Part No.:
- 540-88-068-17-400-TR
- Manufacturer:
- Preci-Dip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Preci-dip 540 Series PLCC Sockets
These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.
Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1A |
Voltage Rating | 100 V ac, 150 V dc |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced PPS |