Siemens Software V7.4 SP1 for Use with SIMATIC
- RS Stock No.:
- 256-0206
- Mfr. Part No.:
- 6AV63812CB075AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
TWD283,390.00
(exc. GST)
TWD297,559.50
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD283,390.00 |
*price indicative
- RS Stock No.:
- 256-0206
- Mfr. Part No.:
- 6AV63812CB075AX0
- Manufacturer:
- Siemens
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Software Version | V7.4 SP1 | |
| Media Included | Yes | |
| For Use With | SIMATIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Software Version V7.4 SP1 | ||
Media Included Yes | ||
For Use With SIMATIC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens WinCC system software V7.5 SP2 runtime, configuration software available on DVD and floating license, license key on USB flash drive.
Class A
It has 5 languages (de, en, fr, es, it)
Related links
- RS PRO Black 3 mm² Hook Up Wire 30m
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max