Red Lion Controller DA 24 Vdc Power Input 24V dc

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD77,706.00

(exc. GST)

TWD81,591.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD77,706.00

*price indicative

RS Stock No.:
734-522
Mfr. Part No.:
DA70A0GNNNNNN020
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Series

DA

Standards/Approvals

UL

Depth

304.8mm

Length

254mm

Width

254mm

COO (Country of Origin):
US
The Red Lion FlexEdge 3-Sled 1xRS232 Protocol Gateway is an intelligent edge automation platform by Red Lion designed to bridge the gap between legacy industrial equipment and modern IIoT systems. This professional-grade gateway features a modular 3-sled architecture.

Onboard connectivity including one isolated RS-232 port and two isolated RS-485 serial ports

Wide operating temperature range from -40 to 75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy