- RS Stock No.:
- 201-5577
- Mfr. Part No.:
- 2701222
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD23,992.00
(exc. GST)
TWD25,191.60
(inc. GST)
Units | Per unit |
1 + | TWD23,992.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-5577
- Mfr. Part No.:
- 2701222
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix The bus coupler is the link between a PROFINET network and the Axioline F system. In this Up to 63 Axioline F device can be connected to an existing Ethernet system using the bus coupler.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Range | Bus Coupler |
Input Type | Digital |
Output Type | Digital |
For Use With | Axioline Station |
Dimensions | 122.4 x 45 x 74 mm |