Phoenix Contact EM-D-8/4-24DC-IFS Series Expansion Module for Use with Interface System Devices, Digital, Digital
- RS Stock No.:
- 124-3346
- Mfr. Part No.:
- 2904473
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 124-3346
- Mfr. Part No.:
- 2904473
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital Extension Module
A Professional range of Digital extension modules from Phoenix Contact. These extension modules are for the more complex applications with interface system devices. They off digital inputs and outputs for processing more signals in the field. The extensions modules are designed for easy connection to IFS gateway and all models are highly reliable and excellent quality.
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Accessory Type | Expansion Unit |
Series | EM-D-8/4-24DC-IFS |
Input Type | Digital |
Number of Inputs | 8 |
Number of Outputs | 4 |
Output Type | Digital |
For Use With | Interface System Devices |
Application | Motor Management |
Mounting Type | DIN Rail |
Dimensions | 22.5 x 114.5 x 99 mm |