- RS Stock No.:
- 498-6582
- Mfr. Part No.:
- PKM22EPPH4001-B0
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
Murata 75dB Through Hole Continuous External Piezo Buzzer, 22 x 7mm, 25V Max
TWD15.60
Each (In a Bag of 5)
RS Stock No.: 516-8252
- RS Stock No.:
- 498-6582
- Mfr. Part No.:
- PKM22EPPH4001-B0
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
High sound output transducers
Requires external drive circuits to operate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Supply Voltage | 25V |
Sound Level | 75dB |
Drive Type | External |
Tone Type | Continuous |
Diameter | 22mm |
Height | 7mm |
Dimensions | 22 x 7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Maximum Frequency | 4kHz |
Capacitance | 12nF |