- RS Stock No.:
- 665-5261
- Mfr. Part No.:
- BPX 81-4
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 665-5261
- Mfr. Part No.:
- BPX 81-4
- Manufacturer:
- OSRAM Opto Semiconductors
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Phototransistor Miniature Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 6µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 2900µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 36 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 2.4 x 2.4 x 3.6mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1100nm |
Spectral Range of Sensitivity | 450 → 1100 nm |
Minimum Wavelength Detected | 450nm |
Width | 2.4mm |
Length | 2.4mm |
Height | 3.6mm |