1541201NBA300 Wurth Elektronik, WL-STCW 130 ° IR Phototransistor, Through Hole 2-Pin 1206 package
- RS Stock No.:
- 215-1788
- Mfr. Part No.:
- 1541201NBA300
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
TWD380.00
(exc. GST)
TWD399.00
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 2,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | TWD7.60 | TWD380.00 |
| 750 + | TWD7.40 | TWD370.00 |
*price indicative
- RS Stock No.:
- 215-1788
- Mfr. Part No.:
- 1541201NBA300
- Manufacturer:
- Wurth Elektronik
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Spectrums Detected | Infrared | |
| Number of Channels | 1 | |
| Maximum Light Current | 0.02µA | |
| Angle of Half Sensitivity | 130 ° | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Package Type | 1206 | |
| Series | WL-STCW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Spectrums Detected Infrared | ||
Number of Channels 1 | ||
Maximum Light Current 0.02µA | ||
Angle of Half Sensitivity 130 ° | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type 1206 | ||
Series WL-STCW | ||
The Wurth Elektronik WL-STSW SMT phototransistor has Si chip technology with water-clear lens. It is a 3.2mm length photodiode with 1206 standard package size.
Peak wavelength = 940nm
Perfect match to IR and visible emitter
High reliability
High sensitivity
Perfect match to IR and visible emitter
High reliability
High sensitivity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 1541201NBA300 Wurth Elektronik Through Hole 2-Pin 1206 package
- 1540801NBA300 Wurth Elektronik Through Hole 2-Pin 0805 package
- 1541201NEA400 Wurth Elektronik Surface Mount 2-Pin 1206 package
- 1541201NC3060 Wurth Elektronik Surface Mount 2-Pin 1206 package
- 1540601NBA500 Wurth Elektronik Surface Mount 2-Pin 0603 package
- 1541411NEA210 Wurth Elektronik Surface Mount 2-Pin 3528 package
- 1541021NCA170 Wurth Elektronik Through Hole 2-Pin 1002 package
- 1540031NC6090 Wurth Elektronik Through Hole 2-Pin 3mm (T-1) package