- RS Stock No.:
- 890-3651
- Mfr. Part No.:
- EASYPLACER
- Manufacturer:
- CIF
Discontinued product
- RS Stock No.:
- 890-3651
- Mfr. Part No.:
- EASYPLACER
- Manufacturer:
- CIF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hand Operated SMT Assembly Manipulator - EAYSYPLACER
The EASYPLACER manipulator is a manual system for the placement of SMT- components, it is a perfect ergonomic station with a variety of functions. Slight arm movement in axis X and Y allows comfortable choosing components and their placing all over the workplace. Place your component with the head on the Z axis. You can rotate also easily the component 360°.
Perfect ergonomics
Very efficient working area of 380 x 295 mm
The arm support assures a comfortable position for the operator
Sensitive head with 360° rotation of pipette
Efficient lighting built-in the arm
Vacuum pump delivered as standard
Very efficient working area of 380 x 295 mm
The arm support assures a comfortable position for the operator
Sensitive head with 360° rotation of pipette
Efficient lighting built-in the arm
Vacuum pump delivered as standard
Supplied with
1 vacuum pump (230 V - 6 W), 2 different needles, 2 different Ø of rubber discs for the prehension of big components, 3 board supports
PCB Assembly Equipment
Specifications
Attribute | Value |
---|---|
Maximum Board Size | 380 x 295mm |
Height | 210mm |
Depth | 390mm |
Dimensions | 765 x 390 x 210mm |
Width | 765mm |