- RS Stock No.:
- 875-5067
- Mfr. Part No.:
- 0053316799
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 875-5067
- Mfr. Part No.:
- 0053316799
- Manufacturer:
- Weller
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
WBH PCB Holder
Weller WBH PCB holder is an open-frame design that is made to work with Weller under-board pre-heaters. The WBH holder is lightweight and portable so you can easily adapt it to any application. The WBH is ideal for R&D prototyping, production, or component rework.
Note
Holds boards up to 260 mm (10.24) wide; unlimited length
Rests/ Stands - Weller
Specifications
Attribute | Value |
---|---|
Maximum Board Size | 260mm |
Height | 180mm |
Depth | 560mm |
Width | 400mm |