NEUTRAL ML-800-S1V Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 2-Row, Solder Termination
- RS Stock No.:
- 371-7723
- Mfr. Part No.:
- ML-800-S1V10P
- Manufacturer:
- NEUTRAL
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD221.00
(exc. GST)
TWD232.05
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | TWD221.00 | TWD1,105.00 |
50 + | TWD188.00 | TWD940.00 |
*price indicative |
- RS Stock No.:
- 371-7723
- Mfr. Part No.:
- ML-800-S1V10P
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 5mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Beige |
Voltage Rating | 250 V |
Series | ML-800-S1V |
Length | 51.6mm |
Depth | 16.5mm |
Material | Nylon |
Width | 13mm |