NEUTRAL ML-700-NH Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 2-Row, Solder Termination
- RS Stock No.:
- 371-7521
- Mfr. Part No.:
- ML-700-NH3P
- Manufacturer:
- NEUTRAL
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD68.00
(exc. GST)
TWD71.40
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | TWD68.00 | TWD340.00 |
50 + | TWD58.00 | TWD290.00 |
*price indicative |
- RS Stock No.:
- 371-7521
- Mfr. Part No.:
- ML-700-NH3P
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 2.54mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Current Rating | 3A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 150 V |
Series | ML-700-NH |
Depth | 10mm |
Material | Nylon |
Width | 14mm |