- RS Stock No.:
- 240-6282
- Mfr. Part No.:
- XW4M-16D2-V1DS
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days
Added
Price (VAT excluded) Each
TWD251.00
(exc. GST)
TWD263.55
(inc. GST)
Units | Per unit |
1 - 4 | TWD251.00 |
5 - 9 | TWD247.00 |
10 - 29 | TWD242.00 |
30 - 49 | TWD237.00 |
50 + | TWD233.00 |
- RS Stock No.:
- 240-6282
- Mfr. Part No.:
- XW4M-16D2-V1DS
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 16 |
Pitch | 3.5mm |
Number of Rows | 2 |
Mounting Type | PCB Mount |