TE Connectivity 5mm Pitch 12 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 195-2040
- Mfr. Part No.:
- 1-2350513-2
- Manufacturer:
- TE Connectivity
1100 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 100)
TWD36.50
(exc. GST)
TWD38.32
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | TWD36.50 | TWD3,650.00 |
500 + | TWD34.70 | TWD3,470.00 |
*price indicative |
- RS Stock No.:
- 195-2040
- Mfr. Part No.:
- 1-2350513-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Brass |