Wurth Elektronik 3.81mm Pitch 11 Way Vertical Pluggable Terminal Block, Header, PCB Mount, Solder Termination
- RS Stock No.:
- 191-5732
- Mfr. Part No.:
- 691701310011B
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 05/11/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 250)
TWD171.60
(exc. GST)
TWD180.18
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | TWD171.60 | TWD42,900.00 |
500 - 2250 | TWD167.90 | TWD41,975.00 |
2500 + | TWD151.10 | TWD37,775.00 |
*price indicative |
- RS Stock No.:
- 191-5732
- Mfr. Part No.:
- 691701310011B
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 11 |
Pitch | 3.81mm |
Series | 7013B |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | PCB Mount |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Black |
Material | Liquid Crystal Polymer |