Wurth Elektronik 3.81mm Pitch 2 Way Vertical Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 191-2969
- Mfr. Part No.:
- 691305330002
- Manufacturer:
- Wurth Elektronik
80 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD11.30
(exc. GST)
TWD11.86
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | TWD11.30 | TWD113.00 |
20 - 90 | TWD11.00 | TWD110.00 |
100 - 190 | TWD10.80 | TWD108.00 |
200 - 490 | TWD10.50 | TWD105.00 |
500 + | TWD10.20 | TWD102.00 |
*price indicative |
- RS Stock No.:
- 191-2969
- Mfr. Part No.:
- 691305330002
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | 3053 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Polyamide |