HARTING Har Flex Series Straight Through Hole Connector, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 917-728
- Mfr. Part No.:
- 15210402401000
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Subtotal (1 reel of 220 units)*
TWD31,111.00
(exc. GST)
TWD32,666.55
(inc. GST)
FREE delivery for orders over NT$1,300.00
- Shipping from February 15, 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | TWD31,111.00 | TWD141.414 |
*price indicative
- RS Stock No.:
- 917-728
- Mfr. Part No.:
- 15210402401000
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Voltage | 100V, 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Voltage 100V, 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
What is the maximum operating temperature?
What type of mounting does this product require?
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
