HARTING Har Flex Series Straight Through Hole Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 reel of 220 units)*

TWD47,496.00

(exc. GST)

TWD49,870.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +TWD47,496.00TWD215.891

*price indicative

RS Stock No.:
917-703
Mfr. Part No.:
15210682401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

68

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

2.4A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Stacking Height

6.25mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex THR female connector is designed for efficient PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination simplifies installation and enhances reliability

68 contacts support high-density connections for complex applications

Straight orientation allows for easy integration into existing designs

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance and longevity

Performance level 1 guarantees reliable operation in demanding environments

Liquid crystal polymer housing offers high thermal stability and strength

Operating temperature range of -55 °C to 125 °C accommodates diverse conditions

Compliant with RoHS and UL standards ensures safety and environmental responsibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What is the current rating for this connector?


The connector has a current rating of 2.4 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy