- RS Stock No.:
- 174-0930
- Mfr. Part No.:
- 37212500411
- Manufacturer:
- Wickmann
The image is for reference only, please refer to product details and specifications
550 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD20.60
(exc. GST)
TWD21.63
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | TWD20.60 | TWD206.00 |
250 - 490 | TWD20.10 | TWD201.00 |
500 + | TWD19.80 | TWD198.00 |
*price indicative |
- RS Stock No.:
- 174-0930
- Mfr. Part No.:
- 37212500411
- Manufacturer:
- Wickmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.
Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 250V |
Series | 372 |