- RS Stock No.:
- 854-9736
- Mfr. Part No.:
- 1716438
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 172-7731
Price (VAT excluded) Each (On a Reel of 250)
TWD35.30
(exc. GST)
TWD37.06
(inc. GST)
- RS Stock No.:
- 854-9736
- Mfr. Part No.:
- 1716438
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: DFK-PCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Series | DFK-PCV 5/ 6-GF-7.62 |
Pitch | 7.62mm |
Number of Contacts | 6 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 41.0A |
Voltage Rating | 800.0 V |