- RS Stock No.:
- 546-8956
- Mfr. Part No.:
- B10B-PH-K-S (LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 546-8956
- Mfr. Part No.:
- B10B-PH-K-S (LF)(SN)
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Series | PH |
Pitch | 2mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 2A |
Voltage Rating | 100 V ac/dc |