- RS Stock No.:
- 172-2972
- Mfr. Part No.:
- 1030850000
- Manufacturer:
- Weidmüller
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 19/08/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 50)
TWD260.60
(exc. GST)
TWD273.63
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | TWD260.60 | TWD13,030.00 |
250 + | TWD234.50 | TWD11,725.00 |
*price indicative |
- RS Stock No.:
- 172-2972
- Mfr. Part No.:
- 1030850000
- Manufacturer:
- Weidmüller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SCD Flanged Dual Row Headers - 180° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 180°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |