- RS Stock No.:
- 166-7351
- Mfr. Part No.:
- BM03B-ACHSS-GAN-ETF (LF)(SN)
- Manufacturer:
- JST
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-7351
- Mfr. Part No.:
- BM03B-ACHSS-GAN-ETF (LF)(SN)
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.
1.20mm Wire to Board JST ACH Series
Specifications
Attribute | Value |
---|---|
Series | ACH |
Pitch | 1.2mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 2.0A |
Voltage Rating | 50.0 V |