TE Connectivity MULTILOCK 025 Series Straight Through Hole PCB Header, 24 Contact(s), 2.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-4131
- Mfr. Part No.:
- 1376111-2
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 161-4131
- Mfr. Part No.:
- 1376111-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
Features and Benefits
Compact design with 2.2 mm high density pitch
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Applications
These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Specifications
Attribute | Value |
---|---|
Series | MULTILOCK 025 |
Pitch | 2.2mm |
Number of Contacts | 24 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |