HARTING Har Flex Series Straight Surface Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 917-727
- Mfr. Part No.:
- 15130322601000
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Subtotal (1 reel of 250 units)*
TWD26,831.00
(exc. GST)
TWD28,172.55
(inc. GST)
FREE delivery for orders over NT$1,300.00
- Shipping from February 08, 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | TWD26,831.00 | TWD107.324 |
*price indicative
- RS Stock No.:
- 917-727
- Mfr. Part No.:
- 15130322601000
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 150V | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
What is the maximum operating temperature for this connector?
What type of termination does this connector use?
Related links
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
