- RS Stock No.:
- 906-7487
- Mfr. Part No.:
- DC-400-102
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-7487
- Mfr. Part No.:
- DC-400-102
- Manufacturer:
- Bivar
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar Grip-O-Gides Series PCB Card Guides
Bivar Econ-O-Gides series of interchangeable press fit nylon PCB card guides. Suitable for use with PCB boards of 1.6 mm and 2.4 mm thick.
PCB Accessories - Card Guides
Specifications
Attribute | Value |
---|---|
Type | Push-in |
Length | 101.6mm |
Maximum PCB Thickness | 2.4mm |
PCB Thickness Range | Maximum of 2.4mm |