Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO
- RS Stock No.:
- 243-4153
- Mfr. Part No.:
- SUP2-BW200T350-2
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
TWD150,678.00
(exc. GST)
TWD158,211.90
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD150,678.00 |
*price indicative
- RS Stock No.:
- 243-4153
- Mfr. Part No.:
- SUP2-BW200T350-2
- Manufacturer:
- Tektronix
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Software | |
| For Use With | 2 Series MSO | |
| Minimum Software Requirement | 1.42.5 FW Version | |
| Software Name | Bandwidth Upgrade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Software | ||
For Use With 2 Series MSO | ||
Minimum Software Requirement 1.42.5 FW Version | ||
Software Name Bandwidth Upgrade | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Tektronix Analog bandwidth of the 2 series MSO can be upgraded after the initial purchase. Bandwidth upgrades are purchased based on the current bandwidth and the desired bandwidth. All bandwidth upgrades can be performed in the field by installing a license.
Bandwidth Upgraded from 200 MHz to 350MHz.
Related links
- Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO
- Tektronix Bandwidth Upgrade Oscilloscope Software for Use with TBS2000B Series Oscilloscopes
- Tektronix Oscilloscope Software for Use with 2 Series MSO Oscilloscopes
- Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC1000 Oscilloscope
- RIGOL Bandwidth Upgrade Software Oscilloscope Software for Use with MHO5000 Series Oscilloscopes, Version Bandwidth
- Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- RIGOL Bandwidth Upgrade Software Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- Tektronix 2 Series MSO Series 500 MHz Ultra Compact Oscilloscope, 4 Channels
