Tektronix Software for Use with 2 Series MSO
- RS Stock No.:
- 243-4145
- Mfr. Part No.:
- 2-ULTIMATE
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
TWD60,903.00
(exc. GST)
TWD63,948.15
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD60,903.00 |
*price indicative
- RS Stock No.:
- 243-4145
- Mfr. Part No.:
- 2-ULTIMATE
- Manufacturer:
- Tektronix
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Software | |
| For Use With | 2 Series MSO | |
| Minimum Software Requirement | 1.42.5 FW Version | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Software | ||
For Use With 2 Series MSO | ||
Minimum Software Requirement 1.42.5 FW Version | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tektronix 2 Series MSO includes an both an optional 50 MHz arbitrary function generator perfect for simulating sensor signals within a design or adding noise to signals to perform margin testing and a robust set of tools for working with the most common serial buses found in embedded design including I2C, SPI, RS-232/422/485/UART, CAN, CAN FD, LIN, and SENT.
Several predefined waveforms including sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x (Sinc), gaussian, lorentz, exponential rise/fall, Haversine, and cardiac are included
The arbitrary waveform generator provides 128k points of record for loading waveforms captured on the analog input, a saved file
Serial protocol triggering lets you trigger on specific packet content including start of packet, specific addresses, specific data content, unique identifiers, and errors
The bus waveform is time-aligned with all other displayed signals, making it easy to measure timing relationships across various parts of the system under test
Related links
- Tektronix Oscilloscope Software for Use with 2 Series MSO Oscilloscopes
- Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO
- Tektronix Waveform Generator for Use with 2 Series MSO
- Tektronix 2 Series MSO Series 200 MHz Ultra Compact Oscilloscope, 2 Channels
- Tektronix Arbitrary Function Generator Oscilloscope Software for Use with 4 Series MSO
- Tektronix MIPI I3C Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Oscilloscope Software for Use with 4 Series MSO
- Tektronix Automotive Sensor Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
