- RS Stock No.:
- 915-9707
- Mfr. Part No.:
- PC817X2NSZ0F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 915-9707
- Mfr. Part No.:
- PC817X2NSZ0F
- Manufacturer:
- Sharp
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kV |