Toshiba TLP2405(F) Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 885-1187
- Mfr. Part No.:
- TLP2405(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
TWD256.00
(exc. GST)
TWD268.80
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 5 unit(s) shipping from August 31, 2026
- Plus 85 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | TWD51.20 | TWD256.00 |
| 25 - 120 | TWD50.80 | TWD254.00 |
| 125 - 245 | TWD50.00 | TWD250.00 |
| 250 - 495 | TWD48.80 | TWD244.00 |
| 500 + | TWD47.60 | TWD238.00 |
*price indicative
- RS Stock No.:
- 885-1187
- Mfr. Part No.:
- TLP2405(F)
- Manufacturer:
- Toshiba
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577/cUL(CSA Component Acceptance Service No. 5A)/EN 60747-5-5 | |
| Typical Fall Time | 30ns | |
| Series | TLP 2405 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577/cUL(CSA Component Acceptance Service No. 5A)/EN 60747-5-5 | ||
Typical Fall Time 30ns | ||
Series TLP 2405 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP2468(F) Optocoupler 8-Pin SOIC
- Toshiba TLP2409(F) Optocoupler 8-Pin SOIC
- Toshiba TLP2105(F) Optocoupler 8-Pin SOIC
- Toshiba TLP2161(F) 2-Channel Optocoupler 8-Pin SOIC
- Toshiba TLP2160(F) AC Input Optocoupler 8-Pin SOIC
- Toshiba TLP2955F(F) Optocoupler Through Hole, 8-Pin DIP
- Toshiba TLP2168(F) 2-Channel Optocoupler 8-Pin SO-8
- Toshiba TLP350(TP5 Surface, 8-Pin PDIP