- RS Stock No.:
- 625-8413
- Mfr. Part No.:
- TLP251(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD62.00
(exc. GST)
TWD65.10
(inc. GST)
Units | Per unit |
1 - 24 | TWD62.00 |
25 - 99 | TWD61.00 |
100 - 249 | TWD60.00 |
250 - 499 | TWD59.00 |
500 + | TWD58.00 |
- RS Stock No.:
- 625-8413
- Mfr. Part No.:
- TLP251(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
The Toshiba Optocoupler is a range of photo couplers featuring logic driven push-pull (totem-pole) outputs.
Number of Pins: 8
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Buffer, Totem-Pole |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 10 mA |
Isolation Voltage | 2.5 kVrms |
Logic Output | Yes |