- RS Stock No.:
- 453-0713
- Mfr. Part No.:
- ISD5X
- Manufacturer:
- Isocom
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD31.60
(exc. GST)
TWD33.18
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | TWD31.60 | TWD158.00 |
15 + | TWD30.80 | TWD154.00 |
*price indicative |
- RS Stock No.:
- 453-0713
- Mfr. Part No.:
- ISD5X
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Transistor Output, Isocom Components
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 2.6µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 50 % |
Typical Fall Time | 2.2µs |