- RS Stock No.:
- 173-6605
- Mfr. Part No.:
- SFH601-2SM
- Manufacturer:
- Isocom
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Tube of 65)
TWD8.20
(exc. GST)
TWD8.61
(inc. GST)
Units | Per unit | Per Tube* |
65 - 65 | TWD8.20 | TWD533.00 |
130 - 260 | TWD8.00 | TWD520.00 |
325 + | TWD7.40 | TWD481.00 |
*price indicative |
- RS Stock No.:
- 173-6605
- Mfr. Part No.:
- SFH601-2SM
- Manufacturer:
- Isocom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The SFH600-, SFH601-, SFH609-_ series of optically coupled isolators consist of an infrared light emitting diode and a NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High BVCEO
(70V, 90V, 100V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
(70V, 90V, 100V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Typical Rise Time | 3µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 125% |
Typical Fall Time | 14µs |
Minimum Current Transfer Ratio | 63% |
Series | SFH601 |