- RS Stock No.:
- 756-3665
- Mfr. Part No.:
- TLP719F(D4-TP,F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 756-3665
- Mfr. Part No.:
- TLP719F(D4-TP,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Intelligent Power Module (IPM)-Drive Photocoupler, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SDIP |
Input Current Type | DC |
Maximum Input Current | 25 mA |
Isolation Voltage | 5000 V ac |
Logic Output | Yes |
Maximum Current Transfer Ratio | 20% |