- RS Stock No.:
- 921-5425
- Mfr. Part No.:
- CA3140EZ
- Manufacturer:
- Renesas Electronics
665 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD103.80
(exc. GST)
TWD108.99
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | TWD103.80 | TWD519.00 |
15 - 20 | TWD96.80 | TWD484.00 |
25 + | TWD95.20 | TWD476.00 |
*price indicative |
- RS Stock No.:
- 921-5425
- Mfr. Part No.:
- CA3140EZ
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 7.11mm |
Length | 10.16mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 4.95mm |