- RS Stock No.:
- 916-3715
- Mfr. Part No.:
- MCP6V72-E/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 916-3715
- Mfr. Part No.:
- MCP6V72-E/MS
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP6V71/72/74 Operational Amplifiers
The Microchip MCP6V71/72/74 family are Operational Amplifiers that provide input offset voltage correction for low offset and offset drift.
Features
2 MHz Gain Bandwidth Product
Zero Drift architecture
Maximum Drift of 15 nV/°C
Maximum Input Offset 8 μV
Quiescent Current (IQ): 170 μA/amplifier (typical)
Power Supply Rejection Ratio (PSRR): 115 dB minimum @ VDD 5.5 V
Common-Mode Rejection Ratio (CMRR): 117 dB minimum @ VDD 5.5 V
No 1/f Noise
Enhanced EMI Rejection: 96 dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz
Unity Gain Stable
Zero Drift architecture
Maximum Drift of 15 nV/°C
Maximum Input Offset 8 μV
Quiescent Current (IQ): 170 μA/amplifier (typical)
Power Supply Rejection Ratio (PSRR): 115 dB minimum @ VDD 5.5 V
Common-Mode Rejection Ratio (CMRR): 117 dB minimum @ VDD 5.5 V
No 1/f Noise
Enhanced EMI Rejection: 96 dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz
Unity Gain Stable
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision, Zero Drift |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | 8µV |
Dimensions | 3 x 3 x 0.95mm |
Width | 3mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 21nV/√Hz |
Input Offset Current | 250pA |
Length | 3mm |