- RS Stock No.:
- 817-3591
- Mfr. Part No.:
- MCP6031T-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3591
- Mfr. Part No.:
- MCP6031T-E/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP6031/6032/6033/6034 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 10kHz |
Typical Slew Rate | 4V/ms |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Dimensions | 4.9 x 3.9 x 1.5mm |
Typical Input Voltage Noise Density | 165nV/√Hz |
Length | 4.9mm |
Height | 1.5mm |
Width | 3.9mm |