- RS Stock No.:
- 738-7199
- Mfr. Part No.:
- MCP6V27-E/SN
- Manufacturer:
- Microchip
39 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD101.00
(exc. GST)
TWD106.05
(inc. GST)
Units | Per unit |
1 - 24 | TWD101.00 |
25 - 49 | TWD99.00 |
50 + | TWD98.00 |
- RS Stock No.:
- 738-7199
- Mfr. Part No.:
- MCP6V27-E/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6V26/27/28 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision, Zero Drift |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.3 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 155 dB |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Width | 3.9mm |
Length | 4.9mm |