- RS Stock No.:
- 704-4616
- Mfr. Part No.:
- CA3240AEZ
- Manufacturer:
- Renesas Electronics
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD216.00
(exc. GST)
TWD226.80
(inc. GST)
Units | Per unit |
1 - 12 | TWD216.00 |
13 - 24 | TWD204.00 |
25 + | TWD202.00 |
- RS Stock No.:
- 704-4616
- Mfr. Part No.:
- CA3240AEZ
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CA3240, CA3240A, Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
Dual Version of CA3140
Internally Compensated
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Internally Compensated
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 4.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 4.95mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 7.11mm |
Length | 10.16mm |