- RS Stock No.:
- 667-4452
- Mfr. Part No.:
- MCP617-I/SN
- Manufacturer:
- Microchip
545 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD43.40
(exc. GST)
TWD45.57
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD43.40 | TWD217.00 |
25 - 45 | TWD42.40 | TWD212.00 |
50 + | TWD41.60 | TWD208.00 |
*price indicative |
- RS Stock No.:
- 667-4452
- Mfr. Part No.:
- MCP617-I/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP616/617/618/619 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 190kHz |
Typical Slew Rate | 0.08V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 120 dB |
Height | 1.25mm |
Width | 3.9mm |
Typical Input Voltage Noise Density | 32nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |