THS4601ID Texas Instruments, Op Amp, 180MHz, 8-Pin SOIC
- RS Stock No.:
- 661-1215
- Mfr. Part No.:
- THS4601ID
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
TWD324.00
(exc. GST)
TWD340.20
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit |
---|---|
1 - 24 | TWD324.00 |
25 - 99 | TWD316.00 |
100 - 249 | TWD310.00 |
250 - 499 | TWD302.00 |
500 + | TWD294.00 |
**price indicative
- RS Stock No.:
- 661-1215
- Mfr. Part No.:
- THS4601ID
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 180MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 100V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 105 dB | |
Rail to Rail | No | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 180MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 100V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 105 dB | ||
Rail to Rail No | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||