- RS Stock No.:
- 601-5682P
- Mfr. Part No.:
- UPC258C-A
- Manufacturer:
- Renesas Electronics
Available for back order.
Added
Price (VAT excluded) Each (Supplied in a Tube)
TWD43.20
(exc. GST)
TWD45.36
(inc. GST)
Units | Per unit |
10 - 20 | TWD43.20 |
25 - 45 | TWD37.80 |
50 - 95 | TWD34.20 |
100 + | TWD31.40 |
- RS Stock No.:
- 601-5682P
- Mfr. Part No.:
- UPC258C-A
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 4.31mm |
Length | 10.16mm |
Width | 6.4mm |
Dimensions | 10.16 x 6.4 x 4.31mm |