- RS Stock No.:
- 229-6389
- Mfr. Part No.:
- NCS21872DR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 25/09/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 3000)
TWD26.40
(exc. GST)
TWD27.72
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 6000 | TWD26.40 | TWD79,200.00 |
9000 + | TWD25.50 | TWD76,500.00 |
*price indicative |
- RS Stock No.:
- 229-6389
- Mfr. Part No.:
- NCS21872DR2G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor zero drift operational amplifier reduces the offset drift to as low as 0.4 V/°C and enables high precision measurements over both time and temperature. It has low power consumption over a wide dynamic range and is available in space saving packages.
Provides precision signal conditioning
Automotive design support
Allows maximum input and output swing
Provides highest precision for senor applications
Automotive design support
Allows maximum input and output swing
Provides highest precision for senor applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 270kHz |
Rail to Rail | Rail to Rail Input/Output |