- RS Stock No.:
- 189-8823
- Mfr. Part No.:
- MAX4092ASA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-8823
- Mfr. Part No.:
- MAX4092ASA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Dual Supply Voltage | ±1.35 to ±3V |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 12nV/√Hz |
Length | 3.05mm |
Width | 3.05mm |
Dimensions | 3.05 x 3.05 x 0.95mm |
Height | 0.95mm |