- RS Stock No.:
- 100-0766
- Mfr. Part No.:
- OPA2132UA
- Manufacturer:
- Texas Instruments
In stock for delivery within 3 working days
Added
Price (VAT excluded) Each (In a Tube of 75)
TWD200.10
(exc. GST)
TWD210.10
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | TWD200.10 | TWD15,007.50 |
150 + | TWD195.70 | TWD14,677.50 |
*price indicative |
- RS Stock No.:
- 100-0766
- Mfr. Part No.:
- OPA2132UA
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Length | 4.9mm |