- RS Stock No.:
- 870-1739
- Mfr. Part No.:
- 8020.5018.PT
- Manufacturer:
- Schurter
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) 1 Pack of 1000
TWD22,080.00
(exc. GST)
TWD23,184.00
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 + | TWD22,080.00 | TWD22.08 |
*price indicative |
- RS Stock No.:
- 870-1739
- Mfr. Part No.:
- 8020.5018.PT
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6.3x32mm Time-Lag T
The Schurter range of Time-Lag T cartridge fuses provide excellent reliability and extremely good quality, the ceramic housing will prove this. This particular series are available with or without pigtails.
6.3 x 32mm
Various Current ratings
Various voltage
Various Current ratings
Various voltage
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Axial |
Fuse Speed | T |
Body Material | Ceramic (Tube), Copper Alloy (End Cap) |
Body Diameter | 6.85mm |
Body Length | 32.8mm |
Wire Length | 40mm |
Breaking Capacity at Maximum Voltage Rating | 1500 A@ 500 V ac, 20 kA@ 63 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.8mm |