- RS Stock No.:
- 182-3962
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 1000
TWD105,810.00
(exc. GST)
TWD111,100.50
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD105,810.00 | TWD105.81 |
5 + | TWD95,229.00 | TWD95.229 |
*price indicative |
- RS Stock No.:
- 182-3962
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Battery Pack for Power, HEV car Power distributor switch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 60V |
Body Material | Ceramic |
Body Length | 7.3mm |
Body Width | 5.8mm |
Body Height | 4mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 60 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |